Part Details for MPS404A PBFREE by Central Semiconductor Corp
Overview of MPS404A PBFREE by Central Semiconductor Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPS404A PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPS404A PBFREE
|
Avnet Americas | Transistor GP BJT PNP 35V 150mA 3-Pin TO-92 Box - Boxed Product (Development Kits) (Alt: MPS404A PBFREE) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Box | 0 |
|
$0.3575 / $0.3991 | Buy Now |
DISTI #
610-MPS404A
|
Mouser Electronics | Bipolar Transistors - BJT 40Vcbo 35Vceo 25Vebo 150mA 625mW RoHS: Compliant | 0 |
|
$0.4350 / $0.4400 | Order Now |
|
Future Electronics | Bipolar Transistors - BJT 40Vcbo 35Vceo 25Vebo 150mA 625mW RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0Bulk |
|
$0.3850 / $0.4000 | Buy Now |
DISTI #
MPS404A PBFREE
|
Avnet Americas | Transistor GP BJT PNP 35V 150mA 3-Pin TO-92 Box - Boxed Product (Development Kits) (Alt: MPS404A PBFREE) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Box | 0 |
|
$0.3575 / $0.3991 | Buy Now |