Part Details for MPS404A by onsemi
Overview of MPS404A by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPS404A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07F9682
|
Newark | Transistors |Onsemi MPS404A Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for MPS404A
MPS404A CAD Models
MPS404A Part Data Attributes:
|
MPS404A
onsemi
Buy Now
Datasheet
|
Compare Parts:
MPS404A
onsemi
150mA, 35V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-226AA, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-92 | |
Package Description | PLASTIC, TO-226AA, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Emitter Voltage-Max | 35 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 240 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | CHOPPER | |
Transistor Element Material | SILICON |
Alternate Parts for MPS404A
This table gives cross-reference parts and alternative options found for MPS404A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPS404A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPS404ARLRA | 150mA, 35V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-226AA, 3 PIN | onsemi | MPS404A vs MPS404ARLRA |
MPS404ARLRA | Small Signal Bipolar Transistor, 0.15A I(C), 35V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Motorola Semiconductor Products | MPS404A vs MPS404ARLRA |
MPS404A | Small Signal Bipolar Transistor, 0.15A I(C), 35V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | Central Semiconductor Corp | MPS404A vs MPS404A |
MPS404ARLRA | 150mA, 35V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MPS404A vs MPS404ARLRA |
MPS404A | 150mA, 35V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MPS404A vs MPS404A |