Part Details for MPS455 APM TIN/LEAD by Central Semiconductor Corp
Overview of MPS455 APM TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPS455 APM TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPS455 APM TIN/LEA
|
Avnet Americas | Transistor GP BJT NPN 140V 1A 3-Pin Through Hole TO-92 Box - Ammo Pack (Alt: MPS455 APM TIN/LEA) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.1451 / $0.1620 | Buy Now |
DISTI #
610-MPS455-APM-TL
|
Mouser Electronics | Bipolar Transistors - BJT NPN 160Vcbo 140Vceo 1.0A 1.0W RoHS: Compliant | 0 |
|
$0.1400 / $0.1670 | Order Now |
DISTI #
MPS455 APM TIN/LEA
|
Avnet Americas | Transistor GP BJT NPN 140V 1A 3-Pin Through Hole TO-92 Box - Ammo Pack (Alt: MPS455 APM TIN/LEA) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.1451 / $0.1620 | Buy Now |
Part Details for MPS455 APM TIN/LEAD
MPS455 APM TIN/LEAD CAD Models
MPS455 APM TIN/LEAD Part Data Attributes:
|
MPS455 APM TIN/LEAD
Central Semiconductor Corp
Buy Now
|
Compare Parts:
MPS455 APM TIN/LEAD
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |