Part Details for MPS6518 by NTE Electronics Inc
Overview of MPS6518 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MPS6518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C5257
|
Newark | Transistor Pnp Silicon 40V Ic=0.2A To-92 Case General Purpose Amplifier Rohs Compliant: Yes |Nte Electronics MPS6518 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-MPS6518-ND
|
DigiKey | TRANS PNP 40V 0.2A TO92-3 Min Qty: 50 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
224 In Stock |
|
$0.1240 / $0.1500 | Buy Now |
Part Details for MPS6518
MPS6518 CAD Models
MPS6518 Part Data Attributes
|
MPS6518
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MPS6518
NTE Electronics Inc
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |