Part Details for MPS6535 PBFREE by Central Semiconductor Corp
Overview of MPS6535 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for MPS6535 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPS6535 PBFREE
|
Avnet Americas | Transistor GP BJT PNP 30V 600mA 3-Pin Through Hole TO-92 Box - Boxed Product (Development Kits) (Alt: MPS6535 PBFREE) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Container: Box | 0 |
|
$0.1235 / $0.1379 | Buy Now |
DISTI #
610-MPS6535
|
Mouser Electronics | Bipolar Transistors - BJT PNP Gen Pur SS RoHS: Compliant | 0 |
|
$0.1300 | Order Now |