Part Details for MPS6717 by onsemi
Overview of MPS6717 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MPS6717
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Trans GP BJT NPN 80V 0.5A 3-Pin TO-92 Bulk |
724 In Stock |
|
$0.3780 / $2.0100 | Buy Now |
|
Chip1Cloud | TRANS NPN 80V 0.5A TO92 | 2000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 327 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for MPS6717
MPS6717 CAD Models
MPS6717 Part Data Attributes:
|
MPS6717
onsemi
Buy Now
Datasheet
|
Compare Parts:
MPS6717
onsemi
500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-05, TO-226AE, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-92 | |
Package Description | CASE 29-05, TO-226AE, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 29-05 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Base Capacitance-Max | 30 pF | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1 W | |
Power Dissipation-Max (Abs) | 2.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
VCEsat-Max | 0.5 V |
Alternate Parts for MPS6717
This table gives cross-reference parts and alternative options found for MPS6717. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPS6717, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPS6717RLRAG | Small Signal Amplifier NPN, TO-92 (TO-226) 1 WATT, 2000-REEL | onsemi | MPS6717 vs MPS6717RLRAG |
MPS6717RLRA | 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-226AE, 3 PIN | Rochester Electronics LLC | MPS6717 vs MPS6717RLRA |
MPS6717RLRA | 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-226AE, 3 PIN | onsemi | MPS6717 vs MPS6717RLRA |
MPS6717 | 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-226 | Texas Instruments | MPS6717 vs MPS6717 |
MPS6717G | Small Signal Amplifier NPN, TO-92 (TO-226) 1 WATT, 5000-BLKBX | onsemi | MPS6717 vs MPS6717G |
MPS6717RLRA | 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MPS6717 vs MPS6717RLRA |
MPS6717 | TRANSISTOR 80 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-226, BIP General Purpose Small Signal | National Semiconductor Corporation | MPS6717 vs MPS6717 |
MPS6717G | 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-05, TO-226AE, 3 PIN | Rochester Electronics LLC | MPS6717 vs MPS6717G |
MPS6716 | 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-226AE | Motorola Mobility LLC | MPS6717 vs MPS6716 |