Part Details for MPS8099 by Allegro MicroSystems LLC
Overview of MPS8099 by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MPS8099
MPS8099 CAD Models
MPS8099 Part Data Attributes
|
MPS8099
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
MPS8099
Allegro MicroSystems LLC
Small Signal Bipolar Transistor, 0.5A I(C), NPN,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Base Capacitance-Max | 8 pF | |
Collector-Emitter Voltage-Max | 80 V | |
DC Current Gain-Min (hFE) | 100 | |
JESD-609 Code | e0 | |
Polarity/Channel Type | NPN | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz | |
VCEsat-Max | 0.3 V |