Part Details for MPS8599 by New Jersey Semiconductor Products Inc
Overview of MPS8599 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPS8599
MPS8599 CAD Models
MPS8599 Part Data Attributes
|
MPS8599
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
MPS8599
New Jersey Semiconductor Products Inc
Trans GP BJT PNP 80V 0.5A 3-Pin TO-92
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
Number of Elements | 1 | |
Polarity/Channel Type | PNP | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |