Part Details for MPSA 240/30 LH by Assemtech
Overview of MPSA 240/30 LH by Assemtech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPSA 240/30 LH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W4808
|
Newark | Switch, Proximity, No, Left Hand, Sensing Range Max:-, Sensor Mounting:Panel Mount, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, Supply Current:500Ma, Product Range:Mpsa 240/30 Series, Svhc:No Svhc (27-Jun-2018), rohs Compliant: Yes |Comus (Assemtech) MPSA 240/30 LH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4100 / $4.9600 | Buy Now |
DISTI #
2218025
|
element14 Asia-Pacific | SWITCH, PROXIMITY, NO, LEFT HAND RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.8576 / $3.9726 | Buy Now |
DISTI #
2218025
|
Farnell | SWITCH, PROXIMITY, NO, LEFT HAND RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 0 Days Container: Each | 0 |
|
$2.7047 / $7.4504 | Buy Now |