Part Details for MPSA06 by SPC Multicomp
Overview of MPSA06 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MPSA06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N7668
|
Newark | Bipolar Transistor, Npn, 80V, To-92, Transistor Polarity:Npn, Collector Emitter Voltage Max:80V, Continuous Collector Current:500Ma, Power Dissipation:625Mw, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Qualification:- Rohs Compliant: Yes |Multicomp Pro MPSA06 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26230 |
|
$0.0440 / $0.1370 | Buy Now |
DISTI #
1574388
|
element14 Asia-Pacific | TRANSISTOR, NPN, TO-92 RoHS: Compliant Min Qty: 5 Container: Each | 17050 |
|
$0.1609 | Buy Now |
DISTI #
1574388
|
Farnell | TRANSISTOR, NPN, TO-92 RoHS: Compliant Min Qty: 5 Lead time: 18 Weeks, 1 Days Container: Each | 22625 |
|
$0.0522 / $0.2092 | Buy Now |
Part Details for MPSA06
MPSA06 CAD Models
MPSA06 Part Data Attributes:
|
MPSA06
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MPSA06
SPC Multicomp
Small Signal Bipolar Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.625 W | |
Power Dissipation-Max (Abs) | 1.5 W | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |