-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500 mA, 80 V NPN Small Signal Bipolar Junction Transistor, 10000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K9460
|
Newark | Darlington Transistor, Npn, 80V, To-92, Transistor Polarity:Npn, Collector Emitter Voltage Max:80V, Continuous Collector Current:500Ma, Power Dissipation:625Mw, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi MPSA06 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 66605 |
|
$0.0880 / $0.4210 | Buy Now |
DISTI #
MPSA06-ND
|
DigiKey | BJT TO92 80V NPN 0.625W 150C Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
12844 In Stock |
|
$0.0676 / $0.4200 | Buy Now |
DISTI #
MPSA06
|
Avnet Americas | Transistor GP BJT NPN 80V 0.5A 3-Pin TO-92 Bulk - Bulk (Alt: MPSA06) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 5007 |
|
$0.0628 / $0.0752 | Buy Now |
DISTI #
512-MPSA06
|
Mouser Electronics | Bipolar Transistors - BJT NPN Transistor Medium Power RoHS: Compliant | 85160 |
|
$0.0740 / $0.3600 | Buy Now |
|
Future Electronics | MPSAXX Series 80 V CE Breakdown 0.5 A NPN General Purpose Amplifier - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 2711Bag |
|
$0.0726 / $0.0899 | Buy Now |
|
Future Electronics | MPSAXX Series 80 V CE Breakdown 0.5 A NPN General Purpose Amplifier - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Bag | 0Bag |
|
$0.0726 / $0.0899 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 2780 |
|
$0.0450 / $0.1500 | Buy Now |
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-92 | 2224 |
|
$0.0400 / $0.2000 | Buy Now |
|
Rochester Electronics | MPSA06 - NPN Bipolar Small Signal Transistor RoHS: Compliant Status: Active Min Qty: 1 | 92840 |
|
$0.0638 / $0.0751 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPSA06
onsemi
Buy Now
Datasheet
|
Compare Parts:
MPSA06
onsemi
500 mA, 80 V NPN Small Signal Bipolar Junction Transistor, 10000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 | |
Pin Count | 3 | |
Manufacturer Package Code | 135AN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for MPSA06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSA06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSA06 | Small Signal Bipolar Transistor, | SPC Multicomp | MPSA06 vs MPSA06 |