Part Details for MPSA13 by NTE Electronics Inc
Overview of MPSA13 by NTE Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MPSA13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C5239
|
Newark | Transistor, Bipolar, Npn, 100V, To-92-3, Transistor Polarity:Npn, No. Of Pins:3Pins, Transistor Mounting:Through Hole, Operating Temperature Max:150°C, Product Range:-, Qualification:-, Collector Emitter Voltage Max:100V Rohs Compliant: Yes |Nte Electronics MPSA13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-MPSA13-ND
|
DigiKey | TRANS NPN DARL 30V 0.5A TO92 Min Qty: 50 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
800 In Stock |
|
$0.1660 / $0.2000 | Buy Now |
|
Onlinecomponents.com | Small Signal Bipolar Transistor - 0.5A I(C) - 1-Element - NPN - Silicon - TO-92 RoHS: Compliant |
7322 In Stock |
|
$0.1704 / $0.2590 | Buy Now |
DISTI #
71279003
|
Verical | Darlington, General Purpose Silicon NPN Transistor Min Qty: 200 Package Multiple: 100 Date Code: 2121 | Americas - 7300 |
|
$0.2444 / $0.3597 | Buy Now |
DISTI #
MPSA13-NTE
|
TME | Transistor: NPN, bipolar, Darlington, 30V, 0.5A, 625mW, TO92 Min Qty: 3 | 210 |
|
$0.2120 / $0.3400 | Buy Now |
|
Master Electronics | Small Signal Bipolar Transistor - 0.5A I(C) - 1-Element - NPN - Silicon - TO-92 RoHS: Compliant |
7322 In Stock |
|
$0.1704 / $0.2590 | Buy Now |
Part Details for MPSA13
MPSA13 CAD Models
MPSA13 Part Data Attributes:
|
MPSA13
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MPSA13
NTE Electronics Inc
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Collector Current-Max (IC) | 0.5 A | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 10000 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 125 MHz |