Part Details for MPSA25 APM PBFREE by Central Semiconductor Corp
Overview of MPSA25 APM PBFREE by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for MPSA25 APM PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPSA25 APM PBFREE
|
Avnet Americas | Transistor Darlington NPN 40V 100nA 3-Pin TO-92 Ammo - Ammo Pack (Alt: MPSA25 APM PBFREE) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.1378 / $0.1538 | Buy Now |
DISTI #
610-MPSA25-APM
|
Mouser Electronics | Darlington Transistors NPN 40Vcbo 40Vceo 10Vebo 100mA 125pF RoHS: Compliant | 0 |
|
$0.1330 / $0.1590 | Order Now |