Part Details for MPSA26 TRE TIN/LEAD by Central Semiconductor Corp
Overview of MPSA26 TRE TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPSA26 TRE TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPSA26 TRE TIN/LEA
|
Avnet Americas | Transistor Darlington NPN 50V 500mA 3-Pin TO-92 T/R - Tape and Reel (Alt: MPSA26 TRE TIN/LEA) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1585 / $0.1769 | Buy Now |
DISTI #
610-MPSA26-TRE-TL
|
Mouser Electronics | Darlington Transistors NPN 50Vcbo 50Vceo 10Vebo 100mA 125pF RoHS: Compliant | 0 |
|
$0.1530 / $0.1830 | Order Now |
DISTI #
MPSA26 TRE TIN/LEA
|
Avnet Americas | Transistor Darlington NPN 50V 500mA 3-Pin TO-92 T/R - Tape and Reel (Alt: MPSA26 TRE TIN/LEA) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1585 / $0.1769 | Buy Now |