Part Details for MPSA27 PBFREE by Central Semiconductor Corp
Overview of MPSA27 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPSA27 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPSA27 PBFREE
|
Avnet Americas | Transistor Darlington NPN 60V 500mA 3-Pin TO-92 Box - Boxed Product (Development Kits) (Alt: MPSA27 PBFREE) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Box | 0 |
|
$0.1417 / $0.1582 | Buy Now |
DISTI #
610-MPSA27
|
Mouser Electronics | Darlington Transistors NPN 60Vcbo 60Vces 10Vebo 500mA 625mW RoHS: Compliant | 2020 |
|
$0.1670 / $0.4800 | Buy Now |
|
Future Electronics | Silicon - NPN DARLINGTON TRANSISTORS RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Box | 0Box |
|
$0.1520 / $0.1630 | Buy Now |