Part Details for MPSA28 TIN/LEAD by Central Semiconductor Corp
Overview of MPSA28 TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPSA28 TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPSA28 TIN/LEAD
|
Avnet Americas | Transistor Darlington NPN 80V 0.5A 3-Pin TO-92 Box - Boxed Product (Development Kits) (Alt: MPSA28 TIN/LEAD) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Container: Box | 0 |
|
$0.1729 / $0.1930 | Buy Now |
DISTI #
610-MPSA28-TL
|
Mouser Electronics | Darlington Transistors NPN 80Vcbo 80Vces 12Vebo 500mA 625mW RoHS: Compliant | 0 |
|
$0.1710 / $0.2000 | Order Now |
DISTI #
MPSA28 TIN/LEAD
|
Avnet Americas | Transistor Darlington NPN 80V 0.5A 3-Pin TO-92 Box - Boxed Product (Development Kits) (Alt: MPSA28 TIN/LEAD) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Container: Box | 0 |
|
$0.1729 / $0.1930 | Buy Now |
Part Details for MPSA28 TIN/LEAD
MPSA28 TIN/LEAD CAD Models
MPSA28 TIN/LEAD Part Data Attributes:
|
MPSA28 TIN/LEAD
Central Semiconductor Corp
Buy Now
|
Compare Parts:
MPSA28 TIN/LEAD
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |