Part Details for MPSA42 PBFREE by Central Semiconductor Corp
Overview of MPSA42 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for MPSA42 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPSA42 PBFREE
|
Avnet Americas | Transistor GP BJT NPN 300V 0.5A 3-Pin TO-92 Box - Boxed Product (Development Kits) (Alt: MPSA42 PBFREE) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Container: Box | 0 |
|
$0.0910 / $0.1103 | Buy Now |
DISTI #
610-MPSA42
|
Mouser Electronics | Bipolar Transistors - BJT NPN Gen Pur SS RoHS: Compliant | 1678 |
|
$0.0950 / $0.4500 | Buy Now |
|
Future Electronics | MPSA42 Series 300 V 500 mA NPN Through Hole Silicon Transistor - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks Container: Box | 0Box |
|
$0.1100 / $0.1170 | Buy Now |
Part Details for MPSA42 PBFREE
MPSA42 PBFREE CAD Models
MPSA42 PBFREE Part Data Attributes
|
MPSA42 PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
MPSA42 PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |