There are no models available for this part yet.
Overview of MPSA42 TRE PBFREE by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for MPSA42 TRE PBFREE by Central Semiconductor Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MPSA42 TRE PBFREE
|
Avnet Americas | Transistor GP BJT NPN 300V 0.5A 3-Pin TO-92 T/R - Tape and Reel (Alt: MPSA42 TRE PBFREE) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0910 / $0.1016 | Buy Now | |
DISTI #
610-MPSA42TRE
|
Mouser Electronics | Bipolar Transistors - BJT NPN 300Vcbo 300Vceo 6.0Vebo 500mA 625mW RoHS: Compliant | 0 |
|
$0.1350 | Order Now | |
DISTI #
C1S141900069507
|
Chip1Stop | Bipolar Transistor (BJT) RoHS: Compliant | 6000 |
|
$0.2360 | Buy Now |
CAD Models for MPSA42 TRE PBFREE by Central Semiconductor Corp
Part Data Attributes for MPSA42 TRE PBFREE by Central Semiconductor Corp
MPSA42 TRE PBFREE
Central Semiconductor Corp
|
|
---|---|
Samacsys Manufacturer
|
Central Semiconductor
|
Want to compare parts?
-
MPSA42 TRE PBFREECentral Semiconductor CorpVS
-