Part Details for MPSA42 TRE TIN/LEAD by Central Semiconductor Corp
Overview of MPSA42 TRE TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for MPSA42 TRE TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPSA42 TRE TIN/LEA
|
Avnet Americas | Transistor GP BJT NPN 300V 0.5A 3-Pin TO-92 T/R - Tape and Reel (Alt: MPSA42 TRE TIN/LEA) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1131 / $0.1263 | Buy Now |
DISTI #
610-MPSA42TRETIN
|
Mouser Electronics | Bipolar Transistors - BJT Through-Hole Transistor-Small Signal (<=1A) NPN High Voltage RoHS: Compliant | 0 |
|
$0.1270 | Order Now |
Part Details for MPSA42 TRE TIN/LEAD
MPSA42 TRE TIN/LEAD CAD Models
MPSA42 TRE TIN/LEAD Part Data Attributes
|
MPSA42 TRE TIN/LEAD
Central Semiconductor Corp
Buy Now
|
Compare Parts:
MPSA42 TRE TIN/LEAD
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |