Datasheets
MPSA42-AP by:

Small Signal Bipolar Transistor, 0.3A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3

Part Details for MPSA42-AP by Micro Commercial Components

Overview of MPSA42-AP by Micro Commercial Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Price & Stock for MPSA42-AP

Part # Distributor Description Stock Price Buy
Bristol Electronics   16000
RFQ
Quest Components   12800
  • 1 $0.4070
  • 3,277 $0.0814
  • 9,829 $0.0712
$0.0712 / $0.4070 Buy Now

Part Details for MPSA42-AP

MPSA42-AP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MPSA42-AP Part Data Attributes

MPSA42-AP Micro Commercial Components
Buy Now Datasheet
Compare Parts:
MPSA42-AP Micro Commercial Components Small Signal Bipolar Transistor, 0.3A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP
Part Package Code TO-92
Package Description CYLINDRICAL, O-PBCY-T3
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
Collector Current-Max (IC) 0.3 A
Collector-Emitter Voltage-Max 300 V
Configuration SINGLE
DC Current Gain-Min (hFE) 80
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 10
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 50 MHz

MPSA42-AP Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPSA42-AP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPSA42-AP by Micro Commercial Components

  • Please alert me when MPSA42-AP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MPSA42-AP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPSA42-AP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MPSA42-AP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPSA42-AP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPSA42-AP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: