Part Details for MPSA44 by Diotec Semiconductor AG
Overview of MPSA44 by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPSA44
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-MPSA44-ND
|
DigiKey | TRANS NPN 400V 0.3A TO92 Min Qty: 25 Lead time: 4 Weeks Container: Strip MARKETPLACE PRODUCT |
3083 In Stock |
|
$0.0553 / $0.3820 | Buy Now |
DISTI #
4878-MPSA44CT-ND
|
DigiKey | BJT TO92 400V 300MA NPN 0.625W Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk | Temporarily Out of Stock |
|
$0.0281 / $0.2800 | Buy Now |
DISTI #
637-MPSA44
|
Mouser Electronics | Bipolar Transistors - BJT BJT, TO-92, 400V, 300mA, NPN RoHS: Compliant | 4425 |
|
$0.0430 / $0.2600 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - TO-92 - 400V - 300mA - NPN RoHS: Compliant |
16000 In Stock |
|
$0.0243 / $0.0328 | Buy Now |
DISTI #
MPSA44-DIO
|
TME | Transistor: NPN, bipolar, 400V, 0.3A, 625mW, TO92 Min Qty: 10 | 10350 |
|
$0.0292 / $0.0965 | Buy Now |
|
Master Electronics | Bipolar Transistor - TO-92 - 400V - 300mA - NPN RoHS: Compliant |
16000 In Stock |
|
$0.0243 / $0.0328 | Buy Now |
Part Details for MPSA44
MPSA44 CAD Models
MPSA44 Part Data Attributes
|
MPSA44
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MPSA44
Diotec Semiconductor AG
Small Signal Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | TO-92 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Collector Current-Max (IC) | 0.3 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for MPSA44
This table gives cross-reference parts and alternative options found for MPSA44. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSA44, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSA44 | Small Signal Bipolar Transistor | WEITRON INTERNATIONAL CO., LTD. | MPSA44 vs MPSA44 |
MPSA44G | High Voltage NPN Bipolar Transistor, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX | onsemi | MPSA44 vs MPSA44G |
MPSA44RLRA | 300mA, 400V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MPSA44 vs MPSA44RLRA |
MPSA44 | Small Signal Bipolar Transistor, 0.3A I(C), NPN | Secos Corporation | MPSA44 vs MPSA44 |
MPSA44 | Small Signal Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | Diodes Incorporated | MPSA44 vs MPSA44 |
MPSA44TRE | Small Signal Bipolar Transistor, 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Central Semiconductor Corp | MPSA44 vs MPSA44TRE |
MPSA44 | TRANSISTOR 300 mA, 400 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | MPSA44 vs MPSA44 |
MPSA44 | Small Signal Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | KEC | MPSA44 vs MPSA44 |
MPSA44 | 300mA, 400V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN | Rochester Electronics LLC | MPSA44 vs MPSA44 |
MPSA44-T/R | 300mA, 400V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN | NXP Semiconductors | MPSA44 vs MPSA44-T/R |