Part Details for MPSA44 by NTE Electronics Inc
Overview of MPSA44 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MPSA44
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-MPSA44-ND
|
DigiKey | TRANS NPN 400V 0.3A TO92 Min Qty: 50 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
2220 In Stock |
|
$0.1820 / $0.2200 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistors - BJT - 300mA - 500V - NPN RoHS: Compliant |
900 In Stock |
|
$0.1681 / $0.2530 | Buy Now |
DISTI #
MPSA44-NTE
|
TME | Transistor: NPN, bipolar, 400V, 0.3A, 625mW, TO92 Min Qty: 3 | 290 |
|
$0.1870 / $0.2800 | Buy Now |
|
Master Electronics | Bipolar Transistors - BJT - 300mA - 500V - NPN RoHS: Compliant |
900 In Stock |
|
$0.1681 / $0.2530 | Buy Now |
Part Details for MPSA44
MPSA44 CAD Models
MPSA44 Part Data Attributes
|
MPSA44
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MPSA44
NTE Electronics Inc
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |