There are no models available for this part yet.
Overview of MPSA63G by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MPSA63G by Rochester Electronics LLC
Part Data Attributes for MPSA63G by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
TO-92
|
Package Description
|
LEAD FREE, CASE 29-11, TO-226, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
CASE 29-11
|
Reach Compliance Code
|
unknown
|
Collector Current-Max (IC)
|
0.5 A
|
Collector-Emitter Voltage-Max
|
30 V
|
Configuration
|
DARLINGTON
|
DC Current Gain-Min (hFE)
|
10000
|
JEDEC-95 Code
|
TO-92
|
JESD-30 Code
|
O-PBCY-T3
|
JESD-609 Code
|
e1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
PNP
|
Qualification Status
|
COMMERCIAL
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
125 MHz
|
Alternate Parts for MPSA63G
This table gives cross-reference parts and alternative options found for MPSA63G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSA63G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSA56ZL1 | 500mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MPSA63G vs MPSA56ZL1 |
MPSA56 | Small Signal Bipolar Transistor, 0.5A I(C), PNP | Kuwait Semiconductor Co Ltd | MPSA63G vs MPSA56 |
MPSA56/D10Z{OPTION18} | 500mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | MPSA63G vs MPSA56/D10Z{OPTION18} |
MPSA56D27Z | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | MPSA63G vs MPSA56D27Z |
MPSA56 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, PNP, Silicon, TO-226AA, TO-226AA, 3 PIN | International Devices Inc | MPSA63G vs MPSA56 |
MPSA56/D10Z | 500mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | MPSA63G vs MPSA56/D10Z |
MPSA63D75Z | TRANSISTOR 500 mA, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | National Semiconductor Corporation | MPSA63G vs MPSA63D75Z |
MPSA56RLRMG | 500mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, CASE 29-11, TO-226, 3 PIN | Rochester Electronics LLC | MPSA63G vs MPSA56RLRMG |
MPSA63ZL1G | 500mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-226AA, LEAD FREE, CASE 29-11, TO-92 3 PIN | Rochester Electronics LLC | MPSA63G vs MPSA63ZL1G |
MPSA56 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | Semitronics Corp | MPSA63G vs MPSA56 |
Related Parts for MPSA63G
-
MPSA63Small Signal Bipolar Transistors
-
1N4148WTRectifier Diodes
-
VJ0603Y104JXXATFixed Capacitors
-
IRF7759L2TRPBFPower Field-Effect Transistors
-
RT0805FRE1327KLFixed Resistors
-
MPLAD7.5KP11ATransient Suppressors
-
MMSZ5258B-7Zener Diodes
-
STM32F103CBT6Microcontrollers
-
SG2525APSwitching Regulator or Controllers