Part Details for MPSA77 by onsemi
Overview of MPSA77 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MPSA77
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPSA77
|
Avnet Americas | Trans Darlington PNP 60V 1.2A 3-Pin TO-92 Bulk - Boxed Product (Development Kits) (Alt: MPSA77) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Box | 0 |
|
RFQ | |
|
Bristol Electronics | 3378 |
|
RFQ | ||
DISTI #
MPSA77
|
Avnet Americas | Trans Darlington PNP 60V 1.2A 3-Pin TO-92 Bulk - Boxed Product (Development Kits) (Alt: MPSA77) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Box | 0 |
|
RFQ | |
|
Chip1Cloud | TRANS PNP DARL 60V 0.5A TO92 | 24000 |
|
RFQ |
Part Details for MPSA77
MPSA77 CAD Models
MPSA77 Part Data Attributes:
|
MPSA77
onsemi
Buy Now
Datasheet
|
Compare Parts:
MPSA77
onsemi
Small Signal Darlington PNP, 5000-BLKBX
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 | |
Package Description | CASE 29-11, TO-226AA, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-11 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 10000 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 125 MHz |
Alternate Parts for MPSA77
This table gives cross-reference parts and alternative options found for MPSA77. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSA77, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSA77G | Small Signal Darlington PNP, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX | onsemi | MPSA77 vs MPSA77G |
MPSA77 | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | Central Semiconductor Corp | MPSA77 vs MPSA77 |
MPSA77TRE | Small Signal Bipolar Transistor, 1-Element, PNP, Silicon, TO-92, | Central Semiconductor Corp | MPSA77 vs MPSA77TRE |
MPSA77-T/R | TRANSISTOR 500 mA, 60 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | NXP Semiconductors | MPSA77 vs MPSA77-T/R |
MPSA77RLRA | Small Signal Darlington PNP, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | MPSA77 vs MPSA77RLRA |
MPSA77RLRAG | Small Signal Darlington PNP, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | MPSA77 vs MPSA77RLRAG |
MPSA77RLRA | 500mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MPSA77 vs MPSA77RLRA |
MPSA77 | 500mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-226AA | Motorola Mobility LLC | MPSA77 vs MPSA77 |
MPSA77 | TRANSISTOR 500 mA, 60 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | NXP Semiconductors | MPSA77 vs MPSA77 |
MPSA77 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | Zetex / Diodes Inc | MPSA77 vs MPSA77 |