Part Details for MPSH10 by Freescale Semiconductor
Overview of MPSH10 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G87MPSH1012HR | Amphenol Communications Solutions | MINI POWER Super 4.2MM | |
G88MPSH1022HR | Amphenol Communications Solutions | MICRO POWER Super 3.0MM |
Part Details for MPSH10
MPSH10 CAD Models
MPSH10 Part Data Attributes
|
MPSH10
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPSH10
Freescale Semiconductor
TRANSISTOR,BJT,NPN,25V V(BR)CEO,40MA I(C),TO-92
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 0.04 A | |
Configuration | Single | |
DC Current Gain-Min (hFE) | 60 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 650 MHz |