Part Details for MPSH10 by KSL Microdevices Inc
Overview of MPSH10 by KSL Microdevices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G87MPSH1012HR | Amphenol Communications Solutions | MINI POWER Super 4.2MM | |
G88MPSH1022HR | Amphenol Communications Solutions | MICRO POWER Super 3.0MM |
Part Details for MPSH10
MPSH10 CAD Models
MPSH10 Part Data Attributes
|
MPSH10
KSL Microdevices Inc
Buy Now
Datasheet
|
Compare Parts:
MPSH10
KSL Microdevices Inc
Transistor
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KSL MICRODEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.04 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 650 MHz |