Part Details for MPSH10J05Z by Fairchild Semiconductor Corporation
Overview of MPSH10J05Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Part Details for MPSH10J05Z
MPSH10J05Z CAD Models
MPSH10J05Z Part Data Attributes
|
MPSH10J05Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MPSH10J05Z
Fairchild Semiconductor Corporation
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 0.7 pF | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 650 MHz |