Part Details for MPSS-02-14-L-08.50-DR-NDS by Samtec Inc
Overview of MPSS-02-14-L-08.50-DR-NDS by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPSS-02-14-L-08.50-DR-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH8570
|
Newark | 5.00 Mm Powerstrip /30 A Power Cable Assembly, Socket |Samtec MPSS-02-14-L-08.50-DR-NDS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6600 / $15.4300 | Buy Now |
DISTI #
612-MPSS-02-14-L-08.50-DR-NDS-ND
|
DigiKey | 5.00 MM POWERSTRIP/30 A POWER CA Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.2700 | Buy Now |
DISTI #
MPSS-02-14-L-08.50
|
Avnet Americas | Cable Assembly Discrete Wire 0.216m 14AWG 2POS Power to 2POS Power RCP-RCP - Bulk (Alt: MPSS-02-14-L-08.50) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.5000 / $10.6500 | Buy Now |
DISTI #
200-SS0214L0850DRNDS
|
Mouser Electronics | Rectangular Cable Assemblies 5.00 mm PowerStrip/30 A Power Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.0400 / $10.6500 | Order Now |
|
Onlinecomponents.com | 5.00 mm PowerStrip™/30 A Power Cable Assembly, Socket RoHS: Compliant | 0 |
|
$5.0700 / $10.6500 | Buy Now |
DISTI #
MPSS-02-14-L-08.50
|
Avnet Americas | Cable Assembly Discrete Wire 0.216m 14AWG 2POS Power to 2POS Power RCP-RCP - Bulk (Alt: MPSS-02-14-L-08.50) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.5000 / $10.6500 | Buy Now |
DISTI #
000000000003862009
|
Sager | Rectangular Cable Assemblies 5.00 mm PowerStrip/30 A Power Cable Assembly, Socket Min Qty: 1 | 0 |
|
$7.0200 / $10.6500 | Buy Now |
|
Master Electronics | 5.00 mm PowerStrip™/30 A Power Cable Assembly, Socket RoHS: Compliant | 0 |
|
$5.0700 / $10.6500 | Buy Now |
DISTI #
5cd90277cd7c1c4c3856ede3
|
Samtec | 5.00 mm PowerStrip™/30 A Power Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Layer | 0 |
|
$5.0700 / $10.6500 | Buy Now |
Part Details for MPSS-02-14-L-08.50-DR-NDS
MPSS-02-14-L-08.50-DR-NDS CAD Models
MPSS-02-14-L-08.50-DR-NDS Part Data Attributes:
|
MPSS-02-14-L-08.50-DR-NDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MPSS-02-14-L-08.50-DR-NDS
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 2.08 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.584 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 19.7 A | |
Rated Voltage | 848 V | |
Shielding | NO | |
Wire Gauge | 14 AWG | |
Wire and Cable Name | CABLE ASSEMBLY |