Part Details for MPSS-03-14-L-10.00-DR-NUS by Samtec Inc
Overview of MPSS-03-14-L-10.00-DR-NUS by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPSS-03-14-L-10.00-DR-NUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MPSS-03-14-L-10.00-DR-NUS-ND
|
DigiKey | 5.00 MM POWERSTRIP/30 A POWER CA Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.0800 | Buy Now |
DISTI #
MPSS-03-14-L-10.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.254m 14AWG 3POS Power to 3POS Power RCP-RCP - Bulk (Alt: MPSS-03-14-L-10.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.7300 / $13.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0800 / $17.5000 | Buy Now |
DISTI #
000000000005901152
|
Sager | Rectangular Cable Assemblies 5.00 mm PowerStrip/30 A Power Cable Assembly, Socket Min Qty: 1 | 0 |
|
$9.1000 / $13.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.0800 / $17.5000 | Buy Now |
DISTI #
5cd9032fcd7c1c4c3857c50f
|
Samtec | 5.00 mm PowerStrip™/30 A Power Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Bag & Tag | 0 |
|
$6.5700 / $13.0800 | Buy Now |
Part Details for MPSS-03-14-L-10.00-DR-NUS
MPSS-03-14-L-10.00-DR-NUS CAD Models
MPSS-03-14-L-10.00-DR-NUS Part Data Attributes
|
MPSS-03-14-L-10.00-DR-NUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MPSS-03-14-L-10.00-DR-NUS
Samtec Inc
Cable Assembly, 14AWG, 600V,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.22 mm | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 14 AWG | |
Wire and Cable Name | POWER CABLE |