Part Details for MPSS-03-14-L-39.37-DR-NDS by Samtec Inc
Overview of MPSS-03-14-L-39.37-DR-NDS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPSS-03-14-L-39.37-DR-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MPSS-03-14-L-39.37-DR-NDS-ND
|
DigiKey | 5.00 MM POWERSTRIP/30 A POWER CA Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.6800 | Buy Now |
DISTI #
MPSS-03-14-L-39.37
|
Avnet Americas | Cable Assembly Discrete Wire 1m 14AWG 3POS Power to 3POS Power RCP-RCP - Bulk (Alt: MPSS-03-14-L-39.37) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.8900 / $15.9800 | Buy Now |
DISTI #
200-SS0314L3937DRNDS
|
Mouser Electronics | Rectangular Cable Assemblies 5.00 mm PowerStrip/30 A Power Cable Assembly, Socket RoHS: Compliant | 0 |
|
$9.5700 / $15.9800 | Order Now |
|
Onlinecomponents.com | 5.00 mm PowerStrip™/30 A Power Cable Assembly, Socket RoHS: Compliant | 0 |
|
$8.0200 / $15.9800 | Buy Now |
DISTI #
MPSS-03-14-L-39.37
|
Avnet Americas | Cable Assembly Discrete Wire 1m 14AWG 3POS Power to 3POS Power RCP-RCP - Bulk (Alt: MPSS-03-14-L-39.37) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.8900 / $15.9800 | Buy Now |
|
Master Electronics | 5.00 mm PowerStrip™/30 A Power Cable Assembly, Socket RoHS: Compliant | 0 |
|
$8.0200 / $15.9800 | Buy Now |
DISTI #
5cd90294cd7c1c4c385711a6
|
Samtec | 5.00 mm PowerStrip™/30 A Power Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: Layer | 0 |
|
$8.0200 / $15.9800 | Buy Now |
Part Details for MPSS-03-14-L-39.37-DR-NDS
MPSS-03-14-L-39.37-DR-NDS CAD Models
MPSS-03-14-L-39.37-DR-NDS Part Data Attributes:
|
MPSS-03-14-L-39.37-DR-NDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MPSS-03-14-L-39.37-DR-NDS
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 2.08 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.203 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 19.7 A | |
Rated Voltage | 848 V | |
Shielding | NO | |
Wire Gauge | 14 AWG | |
Wire and Cable Name | CABLE ASSEMBLY |