Part Details for MPSS-03-16-L-10.16-DR-NUS by Samtec Inc
Overview of MPSS-03-16-L-10.16-DR-NUS by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPSS-03-16-L-10.16-DR-NUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPSS-03-16-L-10.16
|
Avnet Americas | Cable Assembly Discrete Wire 0.258m 16AWG 3POS Power to 3POS Power RCP-RCP - Bulk (Alt: MPSS-03-16-L-10.16) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 5.00 mm PowerStrip™/30 A Power Cable Assembly, Socket RoHS: Compliant | 0 |
|
$9.3700 / $18.4300 | Buy Now |
DISTI #
000000000005208297
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | 5.00 mm PowerStrip™/30 A Power Cable Assembly, Socket RoHS: Compliant | 0 |
|
$9.3700 / $18.4300 | Buy Now |
Part Details for MPSS-03-16-L-10.16-DR-NUS
MPSS-03-16-L-10.16-DR-NUS CAD Models
MPSS-03-16-L-10.16-DR-NUS Part Data Attributes
|
MPSS-03-16-L-10.16-DR-NUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MPSS-03-16-L-10.16-DR-NUS
Samtec Inc
Cable Assembly, 16AWG, 600V,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.22 mm | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 16 AWG |