Part Details for MPSS-08-14-T-70.00-DR-NDS by Samtec Inc
Overview of MPSS-08-14-T-70.00-DR-NDS by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPSS-08-14-T-70.00-DR-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPSS-08-14-T-70.00
|
Avnet Americas | Cable Assembly Discrete Wire 1.778m 14AWG 8POS Power to 8POS Power RCP-RCP - Bulk (Alt: MPSS-08-14-T-70.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.2200 / $44.4800 | Buy Now |
DISTI #
000000000005901967
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$26.2200 / $44.4800 | Buy Now |
Part Details for MPSS-08-14-T-70.00-DR-NDS
MPSS-08-14-T-70.00-DR-NDS CAD Models
MPSS-08-14-T-70.00-DR-NDS Part Data Attributes
|
MPSS-08-14-T-70.00-DR-NDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MPSS-08-14-T-70.00-DR-NDS
Samtec Inc
Cable Assembly, 14AWG, 600V,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 1.74 mm | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 14 AWG |