There are no models available for this part yet.
Overview of MPSS-08-16-L-10.50-SR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MPSS-08-16-L-10.50-SR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MPSS-08-16-L-10.50
|
Avnet Americas | - Bulk (Alt: MPSS-08-16-L-10.50) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
200-MPSS0816L10.50SR
|
Mouser Electronics | Samtec 5.00 mm PowerStrip/30 A Power Cable Assembly, Socket | 0 |
|
$10.9100 / $18.2200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.6400 / $24.3800 | Buy Now | ||
DISTI #
000000000007199457
|
Sager | 5.00 MM POWERSTRIP�/30 A POWER CABLE ASSEMBLY, SOCKET Min Qty: 1 | 0 |
|
$12.6800 / $18.2200 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$11.6400 / $24.3800 | Buy Now | ||
DISTI #
646cb592e9c5c7f7f09ef886
|
Samtec | 5.00 mm PowerStrip™/30 A Power Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: Layer | 0 |
|
$9.1500 / $18.2200 | Buy Now |