There are no models available for this part yet.
Overview of MPSS-08-16-T-45.00-DR-NUS by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MPSS-08-16-T-45.00-DR-NUS by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MPSS-08-16-T-45.00
|
Avnet Americas | Cable Assembly Discrete Wire 1.143m 16AWG 8POS Power to 8POS Power RCP-RCP - Bulk (Alt: MPSS-08-16-T-45.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.8100 / $32.5900 | Buy Now | ||
DISTI #
000000000005902076
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$20.8100 / $32.5900 | Buy Now |
CAD Models for MPSS-08-16-T-45.00-DR-NUS by Samtec Inc
Part Data Attributes for MPSS-08-16-T-45.00-DR-NUS by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Conductor Material
|
TINNED COPPER
|
Connector Support Type
|
CABLE ASSEMBLY
|
Insulator Material
|
POLYVINYL CHLORIDE
|
Length
|
1.11 mm
|
Rated Voltage
|
600 V
|
Shielding
|
NO
|
Wire Gauge
|
16 AWG
|