Part Details for MPSW01AG by onsemi
Overview of MPSW01AG by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MPSW01AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | TRANS NPN 40V 1A TO92 | 3230 |
|
RFQ |
Part Details for MPSW01AG
MPSW01AG CAD Models
MPSW01AG Part Data Attributes:
|
MPSW01AG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MPSW01AG
onsemi
NPN Bipolar Transistor, TO-92 (TO-226) 1 WATT, 5000-BLKBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-92 (TO-226) 1 WATT | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Manufacturer Package Code | 29-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-226 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for MPSW01AG
This table gives cross-reference parts and alternative options found for MPSW01AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSW01AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSW01ARL | 1000mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-226AE, 3 PIN | onsemi | MPSW01AG vs MPSW01ARL |
MPSW01AZL1 | 1000mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-226AE, 3 PIN | onsemi | MPSW01AG vs MPSW01AZL1 |
MPSW01ARLRAG | NPN Bipolar Transistor, TO-92 (TO-226) 1 WATT, 2000-REEL | onsemi | MPSW01AG vs MPSW01ARLRAG |
MPSW01ARLRB | 1000mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MPSW01AG vs MPSW01ARLRB |
MPSW01ARLRF | Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Motorola Semiconductor Products | MPSW01AG vs MPSW01ARLRF |
MPSW01ARLRE | 1000mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-226AE, 3 PIN | onsemi | MPSW01AG vs MPSW01ARLRE |