Part Details for MPSW45AG by onsemi
Overview of MPSW45AG by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPSW45AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4638
|
Newark | Darlington Transistor, Npn, 50V, To-92, Transistor Polarity:Npn, No. Of Pins:3Pins, Transistor Mounting:Through Hole, Operating Temperature Max:150°C, Product Range:-, Qualification:-, Collector Emitter Voltage Max:50V Rohs Compliant: Yes |Onsemi MPSW45AG Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for MPSW45AG
MPSW45AG CAD Models
MPSW45AG Part Data Attributes
|
MPSW45AG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MPSW45AG
onsemi
NPN Bipolar Darlington Transistor, TO-92 (TO-226) 1 WATT, 5000-BLKBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 1 WATT | |
Package Description | LEAD FREE, CASE 29-10, TO-226, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 4000 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for MPSW45AG
This table gives cross-reference parts and alternative options found for MPSW45AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSW45AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSW45ARLRA | NPN Bipolar Darlington Transistor, TO-92 (TO-226) 1 WATT, 2000-REEL | onsemi | MPSW45AG vs MPSW45ARLRA |
MPSW45ARLRM | 1000mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-10, TO-226AE, 3 PIN | onsemi | MPSW45AG vs MPSW45ARLRM |
MPSW45ARLRF | 1000mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MPSW45AG vs MPSW45ARLRF |
MPSW45ARLRP | 1000mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-10, TO-226AE, 3 PIN | onsemi | MPSW45AG vs MPSW45ARLRP |
MPSW45AZL1G | NPN Bipolar Darlington Transistor, TO-92 (TO-226) 1 WATT, 2000-FNFLD | onsemi | MPSW45AG vs MPSW45AZL1G |
MPSW45ARLRAG | NPN Bipolar Darlington Transistor, TO-92 (TO-226) 1 WATT, 2000-REEL | onsemi | MPSW45AG vs MPSW45ARLRAG |
MPSW45ARLRP | Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Motorola Semiconductor Products | MPSW45AG vs MPSW45ARLRP |
MPSW45A | NPN Bipolar Darlington Transistor, TO-92 (TO-226) 1 WATT, 5000-BLKBX | onsemi | MPSW45AG vs MPSW45A |
MPSW45ARLRB | Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Motorola Semiconductor Products | MPSW45AG vs MPSW45ARLRB |
MPSW45ARLRB | 1000mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MPSW45AG vs MPSW45ARLRB |