There are no models available for this part yet.
Overview of MPSW45ARLRAG by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MPSW45ARLRAG by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42K1476
|
Newark | Darlington Transistor, Npn, 50V, To-92, Transistor Polarity:Npn, Collector Emitter Voltage Max:50V, Continuous Collector Current:1A, Power Dissipation:1W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi MPSW45ARLRAG RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
CAD Models for MPSW45ARLRAG by onsemi
Part Data Attributes for MPSW45ARLRAG by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Part Package Code
|
TO-92 (TO-226) 1 WATT
|
Package Description
|
CYLINDRICAL, O-PBCY-T3
|
Pin Count
|
3
|
Manufacturer Package Code
|
29-10
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
onsemi
|
Collector Current-Max (IC)
|
1 A
|
Collector-Emitter Voltage-Max
|
50 V
|
Configuration
|
DARLINGTON
|
DC Current Gain-Min (hFE)
|
4000
|
JEDEC-95 Code
|
TO-92
|
JESD-30 Code
|
O-PBCY-T3
|
JESD-609 Code
|
e1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
BOTTOM
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
100 MHz
|
Alternate Parts for MPSW45ARLRAG
This table gives cross-reference parts and alternative options found for MPSW45ARLRAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSW45ARLRAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSW45ARLRB | 1000mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MPSW45ARLRAG vs MPSW45ARLRB |
MPSW45ARLRF | Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Motorola Semiconductor Products | MPSW45ARLRAG vs MPSW45ARLRF |
MPSW45ARLRF | 1000mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MPSW45ARLRAG vs MPSW45ARLRF |
MPSW45A | NPN Bipolar Darlington Transistor, TO-92 (TO-226) 1 WATT, 5000-BLKBX | onsemi | MPSW45ARLRAG vs MPSW45A |
MPSW45AZL1 | NPN Bipolar Darlington Transistor, TO-92 (TO-226) 1 WATT, 2000-FNFLD | onsemi | MPSW45ARLRAG vs MPSW45AZL1 |
MPSW45ARL | 1000mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-10, TO-226AE, 3 PIN | onsemi | MPSW45ARLRAG vs MPSW45ARL |
MPSW45ARL1 | 1000mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-10, TO-226AE, 3 PIN | onsemi | MPSW45ARLRAG vs MPSW45ARL1 |
MPSW45AG | NPN Bipolar Darlington Transistor, TO-92 (TO-226) 1 WATT, 5000-BLKBX | onsemi | MPSW45ARLRAG vs MPSW45AG |
MPSW45ARLRB | Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Motorola Semiconductor Products | MPSW45ARLRAG vs MPSW45ARLRB |
Related Parts for MPSW45ARLRAG
-
MPSW45AGSmall Signal Bipolar Transistors
-
MR7510-BPRectifier Diodes
-
100B3R3BT500XTFixed Capacitors
-
NVMFS5C673NLAFT1GPower Field-Effect Transistors
-
MPLAD30KP33ATransient Suppressors
-
MMSZ5231BZener Diodes
-
S9S12G48F1MLCMicrocontrollers
-
VIPER22ASTR-ESwitching Regulator or Controllers
-
VND5N07-1-EPeripheral Drivers