Part Details for MPSW56RLRAG by onsemi
Overview of MPSW56RLRAG by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPSW56RLRAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK7173
|
Newark | Mpsw56Rlrag, Single Bipolar Transistors |Onsemi MPSW56RLRAG Min Qty: 3570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0920 / $0.1020 | Buy Now |
DISTI #
VN5:3623_16968425
|
Arrow Electronics | Trans GP BJT PNP 80V 0.5A 1000mW 3-Pin TO-92 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 110 Weeks Date Code: 1425 | Americas - 6000 |
|
$0.1720 / $0.2400 | Buy Now |
DISTI #
70466785
|
RS | ON Semi MPSW56RLRAG PNP Bipolar Transistor, 0.5 A, 80 V, 3-Pin TO-92 | ON Semiconductor MPSW56RLRAG RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1460 / $0.1710 | RFQ |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.5A, 80V, PNP, TO-92 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 306191 |
|
$0.0870 / $0.1024 | Buy Now |
|
Chip1Cloud | TRANS PNP 80V 0.5A TO-92 | 8400 |
|
RFQ | |
DISTI #
4183325
|
Farnell | MPSW56RLRAG, SINGLE BIPOLAR TRANSISTORS RoHS: Compliant Min Qty: 4000 Lead time: 3 Weeks, 1 Days Container: Each | 306191 |
|
$0.1347 | Buy Now |
Part Details for MPSW56RLRAG
MPSW56RLRAG CAD Models
MPSW56RLRAG Part Data Attributes:
|
MPSW56RLRAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MPSW56RLRAG
onsemi
1.0 W PNP Bipolar Transistor, TO-92 (TO-226) 1 WATT, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 1 WATT | |
Package Description | CASE 29-10, TO-226AE, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for MPSW56RLRAG
This table gives cross-reference parts and alternative options found for MPSW56RLRAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSW56RLRAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSW56 | 500mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-10, TO-226AE, 3 PIN | onsemi | MPSW56RLRAG vs MPSW56 |
MPSW56RL1 | 500mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-10, TO-226AE, 3 PIN | onsemi | MPSW56RLRAG vs MPSW56RL1 |
MPSW56ZL1 | 500mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-10, TO-226AE, 3 PIN | onsemi | MPSW56RLRAG vs MPSW56ZL1 |
MPSW56RLRM | TRANSISTOR 500 mA, 80 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-10, TO-226AE, 3 PIN, BIP General Purpose Small Signal | onsemi | MPSW56RLRAG vs MPSW56RLRM |
MPSW56RLRA | 500mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-10, TO-226AE, 3 PIN | onsemi | MPSW56RLRAG vs MPSW56RLRA |
MPSW56RLRP | 500mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-226, CASE 29-10, TO-92, 3 PIN | onsemi | MPSW56RLRAG vs MPSW56RLRP |
MPSW56RLRB | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Motorola Semiconductor Products | MPSW56RLRAG vs MPSW56RLRB |
MPSW56RL | 500mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-10, TO-226AE, 3 PIN | onsemi | MPSW56RLRAG vs MPSW56RL |
MPSW56RLRPG | 1.0 W PNP Bipolar Transistor, TO-92 (TO-226) 1 WATT, 2000-FNFLD | onsemi | MPSW56RLRAG vs MPSW56RLRPG |
MPSW56RLRB | 500mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MPSW56RLRAG vs MPSW56RLRB |