Part Details for MPT35XR10J by TE Connectivity
Overview of MPT35XR10J by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPT35XR10J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AH7298
|
Newark | Res, 0R1, 35W, To-220, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity MPT35XR10J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1712-MPT35XR10J-ND
|
DigiKey | RES 0.1 OHM 5% 35W TO220 Min Qty: 1 Lead time: 18 Weeks Container: Tube |
90 In Stock |
|
$4.1852 / $7.3000 | Buy Now |
DISTI #
2176430-1
|
Avnet Americas | Resistor, 100 Milliohms, ± 5%, 35 W, TO-220, Thick Film, Power - Rail/Tube (Alt: 2176430-1) Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 3 Days Container: Tube | 0 |
|
$5.2463 / $6.3133 | Buy Now |
DISTI #
279-MPT35XR10J
|
Mouser Electronics | Thick Film Resistors - Through Hole MPT35 R10 5% RoHS: Compliant | 79 |
|
$5.5800 / $8.3100 | Buy Now |
|
Onlinecomponents.com | MPT35 R10 5% RoHS: Compliant | 0 |
|
$5.5200 / $11.5600 | Buy Now |
DISTI #
2176430-1
|
Avnet Abacus | Resistor, 100 Milliohms, � 5%, 35 W, TO-220, Thick Film, Power (Alt: 2176430-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MPT35 R10 5% RoHS: Compliant | 0 |
|
$5.5200 / $11.5600 | Buy Now |
Part Details for MPT35XR10J
MPT35XR10J CAD Models
MPT35XR10J Part Data Attributes
|
MPT35XR10J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MPT35XR10J
TE Connectivity
Fixed Resistor, Thick Film, 35W, 0.1ohm, 350V, 5% +/-Tol, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | TO220 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FREE AIR POWER : 2.25W | |
Construction | Rectangular | |
Lead Length | 14.25 mm | |
Lead Spacing | 5.33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 15.3 mm | |
Package Length | 10.41 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.8 mm | |
Packing Method | TUBE | |
Physical Dimension | 10.16mm x 15mm x 4.6mm | |
Rated Power Dissipation (P) | 35 W | |
Rated Temperature | 25 °C | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 350 V |