Part Details for MPT730-4R7M1 by Delta Electronics Inc
Overview of MPT730-4R7M1 by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MPT730-4R7M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 149 |
|
$0.8438 / $2.2500 | Buy Now |
|
Quest Components | 800 |
|
$1.3500 / $3.6000 | Buy Now | |
|
Quest Components | 119 |
|
$1.1250 / $3.0000 | Buy Now |
Part Details for MPT730-4R7M1
MPT730-4R7M1 CAD Models
MPT730-4R7M1 Part Data Attributes
|
MPT730-4R7M1
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MPT730-4R7M1
Delta Electronics Inc
General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, CHIP, 2626
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.04 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 5.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |
Alternate Parts for MPT730-4R7M1
This table gives cross-reference parts and alternative options found for MPT730-4R7M1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPT730-4R7M1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM2511-4R7MHF | General Purpose Inductor, 4.7uH, 20%, 1 Element, Powdered Metal-Core, SMD, CHIP, 2725 | ITG Electronics Inc | MPT730-4R7M1 vs SM2511-4R7MHF |
PIMC063T-4R7MN | General Purpose Inductor, 4.7uH, 20%, 1 Element, Powdered Metal-Core, SMD, CHIP, 2726 | Cyntec Co Ltd | MPT730-4R7M1 vs PIMC063T-4R7MN |
MPC7304R7M1 | General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Delta Electronics Inc | MPT730-4R7M1 vs MPC7304R7M1 |