Part Details for MPT730-R47M1 by Delta Electronics Inc
Overview of MPT730-R47M1 by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MPT730-R47M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 6 | 1455 |
|
$0.2625 / $0.9375 | Buy Now |
|
Quest Components | 1164 |
|
$0.3250 / $1.2500 | Buy Now | |
|
Quest Components | 3200 |
|
$0.4500 / $1.5000 | Buy Now | |
|
Quest Components | 825 |
|
$0.6000 / $1.5000 | Buy Now |
Part Details for MPT730-R47M1
MPT730-R47M1 CAD Models
MPT730-R47M1 Part Data Attributes
|
MPT730-R47M1
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MPT730-R47M1
Delta Electronics Inc
General Purpose Inductor, 0.47uH, 20%, 1 Element, SMD, CHIP, 2626
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.0042 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 17.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |