Part Details for MPU-6000 by InvenSense Inc
Overview of MPU-6000 by InvenSense Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MG80C186-12 | Rochester Electronics LLC | Microprocessor | |
MG80C186XL-20/R | Rochester Electronics LLC | Microprocessor, CMOS | |
A80C286-12 | Rochester Electronics LLC | Microprocessor, CMOS |
Price & Stock for MPU-6000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37T8112
|
Newark | Gyroscope/Accelerometer, Mems, 3Axis, Qfn-24, Supply Voltage Min:2.375V, Supply Voltage Max:3.46V, Sensor Case/Package:Qfn, No. Of Pins:24Pins, Sensing Range - Accelerometer:± 2G, ± 4G, ± 8G, ± 16G, Operating Temperature Min:-40°C Rohs Compliant: Yes |Tdk Invensense MPU-6000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
MPU-6000
|
Avnet Abacus | (Alt: MPU-6000) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Win Source Electronics | IMU ACCEL/GYRO I2C/SPI 24QFN / Accelerometer, Gyroscope, 6 Axis Sensor I2C, SPI Output | 6787 |
|
$7.3715 / $9.5214 | Buy Now |
Part Details for MPU-6000
MPU-6000 CAD Models
MPU-6000 Part Data Attributes
|
MPU-6000
InvenSense Inc
Buy Now
Datasheet
|
Compare Parts:
MPU-6000
InvenSense Inc
Analog Circuit, 1 Func, CMOS, 4 X 4 MM, 0.90 MM HEIGHT, GREEN, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INVENSENSE INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC24,.16SQ,20 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.95 mm | |
Supply Voltage-Max (Vsup) | 3.46 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |