Part Details for MPU-6050 by InvenSense Inc
Results Overview of MPU-6050 by InvenSense Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPU-6050 Information
MPU-6050 by InvenSense Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
29C116LM/B | Rochester Electronics LLC | AM29C116 - 16-Bit Microprocessor | |
EN80C186EB-20 | Rochester Electronics LLC | 80C186EB - Microprocessor, 16-Bit | |
MG80186-8 | Rochester Electronics LLC | 80186 - Microprocessor, 16-Bit |
Price & Stock for MPU-6050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37T8113
|
Newark | Gyroscope/Accelerometer, Mems, 3Axis, Qfn-24, Sensor Type:Accelerometer, Gyroscope, Sensing Axis:X, Y, Z, Supply Voltage Min:2.375V, Supply Voltage Max:3.46V, Sensor Case/Package:Qfn, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Tdk Invensense MPU-6050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.7900 / $9.4700 | Buy Now |
|
Bristol Electronics | 83 |
|
RFQ | ||
DISTI #
MPU-6050
|
Avnet Abacus | 6Axis MEMS MotionTracking Device with DMP 18V 24Pin QFN (Alt: MPU-6050) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | Accelerometer Gyroscope QFN-24-EP(4x4) Accelerometers ROHS | 3116 |
|
$6.9169 / $8.8137 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 3600 |
|
$3.9300 / $5.3400 | Buy Now |
|
Vyrian | Other Function Semiconductors | 426 |
|
RFQ | |
|
Win Source Electronics | GYRO/ACCELEROMETER 6AXIS 24QFN | 13550 |
|
$4.7832 / $6.1783 | Buy Now |
Part Details for MPU-6050
MPU-6050 CAD Models
MPU-6050 Part Data Attributes
|
MPU-6050
InvenSense Inc
Buy Now
Datasheet
|
Compare Parts:
MPU-6050
InvenSense Inc
Analog Circuit, 1 Func, CMOS, 4 X 4 MM, 0.90 MM HEIGHT, GREEN, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INVENSENSE INC | |
Part Package Code | QFN | |
Package Description | QFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.95 mm | |
Supply Voltage-Max (Vsup) | 3.46 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
MPU-6050 Frequently Asked Questions (FAQ)
-
The MPU-6050 can output data at a maximum frequency of 1 kHz (1000 Hz) in the fastest mode, but it can also be set to lower frequencies such as 200 Hz, 100 Hz, or 50 Hz depending on the application's requirements.
-
Calibration of the MPU-6050 involves compensating for the sensor's internal biases and scaling factors. This can be done using the built-in self-test function or by performing a series of movements to collect data and calculate the calibration coefficients.
-
The DMP is a dedicated processor within the MPU-6050 that performs sensor fusion and other complex calculations, offloading the host processor and reducing power consumption. The host processor, on the other hand, is the external processor that communicates with the MPU-6050 and receives the processed data.
-
The FIFO buffer is used to store sensor data temporarily. To handle it, you need to configure the FIFO mode, set the FIFO size, and read the data from the FIFO buffer in a timely manner to avoid overflow and ensure data integrity.
-
The interrupt signals (INT) are used to notify the host processor when new data is available, when the FIFO buffer is full, or when an error occurs. This allows the host processor to respond promptly to changes in the sensor data.