There are no models available for this part yet.
Overview of MPU01-05S15 by P-DUKE
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7005S15PF8 | Renesas Electronics Corporation | 8K x 8 Dual-Port RAM | |
70V05S15PF | Renesas Electronics Corporation | 8K x 8 3.3v Dual-Port RAM | |
7005S15J | Renesas Electronics Corporation | 8K x 8 Dual-Port RAM |
Price & Stock for MPU01-05S15 by P-DUKE
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | DC-DC Converter - 1W - Vout: 15 VDC - Vin: 4.5 to 5.5 VDC - PCB Mount RoHS: Compliant | 0 |
|
$12.8200 / $17.7400 | Buy Now |