Part Details for MPU02-15S12 by PDuke Technology Inc
Overview of MPU02-15S12 by PDuke Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7015S12PF | Renesas Electronics Corporation | 8K x 9 Dual-Port RAM | |
7015S12PF8 | Renesas Electronics Corporation | 8K x 9 Dual-Port RAM | |
ADC1115S125HN-C1 | Renesas Electronics Corporation | Single 11-bit ADC 125 Msps with Input Buffer CMOS or LVDS DDR digital outputs |
Price & Stock for MPU02-15S12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4457-MPU02-15S12-ND
|
DigiKey | ISOLATED / 2W / VOUT: 12 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
10 In Stock |
|
$16.0875 / $22.7900 | Buy Now |