There are no models available for this part yet.
Overview of MPU02-15S15 by PDuke Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7015S15J | Renesas Electronics Corporation | 8K x 9 Dual-Port RAM | |
70T15S15PFI8 | Renesas Electronics Corporation | 8K X 9 ASYNC DP SRAM | |
70T15S15PF | Renesas Electronics Corporation | 8K X 9 ASYNC DP SRAM |
Price & Stock for MPU02-15S15 by PDuke Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4457-MPU02-15S15-ND
|
DigiKey | ISOLATED / 2W / VOUT: 15 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
10 In Stock |
|
$16.0875 / $22.7900 | Buy Now |