Part Details for MPU10S40F by Square D by Schneider Electric
Overview of MPU10S40F by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPU10S40F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK5698
|
Newark | Wall Mount Transformer, 480V, 10Kva, Wall Mount Transformer Type:Encapsulated Dry Type Distribution, Secondary Voltages:120V, 240V, Power Rating:10Kva, Frequency Range:-, Product Range:- |Square D By Schneider Electric MPU10S40F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5,571.7000 / $6,397.1300 | Buy Now |
DISTI #
75104767
|
RS | Unit substation, , 10kVA, 1 phase, 480V primary, 120/240V secondary, 18kA | Square D MPU10S40F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$6,658.3400 | RFQ |