MPU150-4350G
Description: AC-DC Power Factor Correction Module, 150W,

Overview of MPU150-4350G by Bel Fuse

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for MPU150-4350G by Bel Fuse

Part # Manufacturer Description Stock Price Buy
DISTI # MPU150-4350G
Avnet Abacus AC/DC Power Supply Quad-OUT 3.3V/5V/12V/12V 30A/15A/3A/3A 150W (Alt: MPU150-4350G) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Abacus - 0
Buy Now

CAD Models for MPU150-4350G by Bel Fuse
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPU150-4350G by Bel Fuse

MPU150-4350G
Bel Fuse
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BEL FUSE INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Analog IC - Other Type
AC-DC POWER FACTOR CORRECTION MODULE
Input Voltage-Max
264 V
Input Voltage-Min
85 V
Input Voltage-Nom
110 V
Number of Functions
1
Number of Outputs
4
Output Voltage-Max
3.8 V
Output Voltage-Min
3.15 V
Output Voltage-Nom
3.3 V
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
150 W
Want to compare parts?
  1. MPU150-4350G
    Bel Fuse
    AC-DC Power Factor Correction Module, 150W,
    VS

Related Parts for MPU150-4350G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPU150-4350G by Bel Fuse.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPU150-4350G by Bel Fuse

Select Manufacturer
Which Manufacturer of MPU150-4350G would you like to use for your alert(s)?
  • Please alert me when MPU150-4350G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPU150-4350G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPU150-4350G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPU150-4350G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPU150-4350G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPU150-4350G by Bel Fuse

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: