There are no models available for this part yet.
Overview of MPU25S40F by Square D by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MPU25S40F by Square D by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AK5702
|
Newark | Wall Mount Transformer, 480V, 25Kva, Wall Mount Transformer Type:Encapsulated Dry Type Distribution, Secondary Voltages:120V, 240V, Power Rating:25Kva, Frequency Range:-, Product Range:- |Square D By Schneider Electric MPU25S40F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10,786.8400 / $12,384.8900 | Buy Now | |
DISTI #
75104766
|
RS | Unit substation, , 25kVA, 1 phase, 480V primary, 120/240V secondary, 18kA | Square D MPU25S40F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$12,384.8900 | RFQ |