Part Details for MPU831P by SMSC
Overview of MPU831P by SMSC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for MPU831P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MPU831 - ROM I/O Device ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 415 |
|
$7.4200 / $8.7300 | Buy Now |
Part Details for MPU831P
MPU831P CAD Models
MPU831P Part Data Attributes
|
MPU831P
SMSC
Buy Now
Datasheet
|
Compare Parts:
MPU831P
SMSC
Parallel IO Port, 8-Bit, CMOS, PDIP40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANDARD MICROSYSTEMS CORP | |
Package Description | DIP-40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Number of Bits | 8 | |
Number of I/O Lines | 20 | |
Number of Ports | 3 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for MPU831P
This table gives cross-reference parts and alternative options found for MPU831P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPU831P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPU831P-1 | IC,I/O PORT,4-BIT/8-BIT,CMOS,DIP,40PIN,PLASTIC | Microchip Technology Inc | MPU831P vs MPU831P-1 |
MPU831P-4 | IC,I/O PORT,4-BIT/8-BIT,CMOS,DIP,40PIN,PLASTIC | Microchip Technology Inc | MPU831P vs MPU831P-4 |
MPU831P | IC,I/O PORT,4-BIT/8-BIT,CMOS,DIP,40PIN,PLASTIC | Microchip Technology Inc | MPU831P vs MPU831P |